
M95320-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-M95320-DFDW6TPTR-ND - Tape & Reel (TR) 497-M95320-DFDW6TPCT-ND - Cut Tape (CT) 497-M95320-DFDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DFDW6TP |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/MS | Microchip Technology | 45 | 25AA320A-I/MS-ND | 16,38000 Kč | Similar |
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | 16,38000 Kč | Similar |
| 25AA320AT-I/MS | Microchip Technology | 1 535 | 25AA320AT-I/MSCT-ND | 18,06000 Kč | Similar |
| 25LC320A-E/MS | Microchip Technology | 231 | 25LC320A-E/MS-ND | 17,85000 Kč | Similar |
| 25LC320A-E/ST | Microchip Technology | 410 | 25LC320A-E/ST-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 9,37360 Kč | 234,34 Kč |
| 50 | 9,18040 Kč | 459,02 Kč |
| 100 | 8,98500 Kč | 898,50 Kč |
| 250 | 8,72340 Kč | 2 180,85 Kč |
| 500 | 8,52392 Kč | 4 261,96 Kč |
| 1 000 | 8,32466 Kč | 8 324,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,92769 Kč | 31 710,76 Kč |
| 8 000 | 7,73157 Kč | 61 852,56 Kč |
| 12 000 | 7,61797 Kč | 91 415,64 Kč |
| 20 000 | 7,47618 Kč | 149 523,60 Kč |
| 28 000 | 7,38377 Kč | 206 745,56 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

