EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95160-WMN6TP

DigiKey Part Number
497-8690-2-ND - Tape & Reel (TR)
497-8690-1-ND - Cut Tape (CT)
497-8690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95160-WMN6TP
Description
IC EEPROM 16KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95160-WMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA160A-I/SNMicrochip Technology35225AA160A-I/SN-ND14,91000 KčSimilar
25AA160B-I/SNMicrochip Technology13825AA160B-I/SN-ND14,91000 KčSimilar
25AA160C-I/SNMicrochip Technology58325AA160C-I/SN-ND14,07000 KčSimilar
25LC160-I/SNMicrochip Technology69425LC160-I/SN-ND23,31000 KčSimilar
25LC160A-I/SNMicrochip Technology10425LC160A-I/SN-ND14,91000 KčSimilar
In-Stock: 11 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
108,50400 Kč85,04 Kč
258,29000 Kč207,25 Kč
508,11780 Kč405,89 Kč
1007,94770 Kč794,77 Kč
2507,71720 Kč1 929,30 Kč
5007,54164 Kč3 770,82 Kč
1 0007,36610 Kč7 366,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,13445 Kč17 836,12 Kč
5 0006,96033 Kč34 801,65 Kč
7 5006,85923 Kč51 444,22 Kč
12 5006,73283 Kč84 160,38 Kč
17 5006,65027 Kč116 379,72 Kč
25 0006,56340 Kč164 085,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč