
25LC160A-I/SN | |
|---|---|
DigiKey Part Number | 25LC160A-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC160A-I/SN |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC160A-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 25 | 14,69880 Kč | 367,47 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


