
M41T83ZMY6F | |
|---|---|
DigiKey Part Number | 497-6888-2-ND - Tape & Reel (TR) 497-6888-1-ND - Cut Tape (CT) 497-6888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T83ZMY6F |
Description | IC RTC CLK/CALENDAR I2C 18SOX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T83ZMY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.38V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Supplier Device Package | 18-SOX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,94000 Kč | 137,94 Kč |
| 10 | 106,17300 Kč | 1 061,73 Kč |
| 25 | 98,21280 Kč | 2 455,32 Kč |
| 100 | 89,46790 Kč | 8 946,79 Kč |
| 250 | 85,29796 Kč | 21 324,49 Kč |
| 500 | 82,78500 Kč | 41 392,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,71709 Kč | 80 717,09 Kč |
| 2 000 | 79,01453 Kč | 158 029,06 Kč |
| Unit Price without VAT: | 137,94000 Kč |
|---|---|
| Unit Price with VAT: | 166,90740 Kč |







