


AM3352BZCZA60 | |
|---|---|
DigiKey Part Number | 296-38864-ND |
Manufacturer | |
Manufacturer Product Number | AM3352BZCZA60 |
Description | IC MPU SITARA 600MHZ 324NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 324-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AM3352BZCZA60 Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A8 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 600MHz | Package / Case 324-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 324-NFBGA (15x15) |
RAM Controllers LPDDR, DDR2, DDR3, DDR3L | Additional Interfaces CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,30000 Kč | 330,30 Kč |
| 10 | 261,21500 Kč | 2 612,15 Kč |
| 25 | 243,95480 Kč | 6 098,87 Kč |
| 126 | 222,49048 Kč | 28 033,80 Kč |
| 252 | 215,88694 Kč | 54 403,51 Kč |
| 504 | 210,44954 Kč | 106 066,57 Kč |
| 1 008 | 205,97621 Kč | 207 624,02 Kč |
| Unit Price without VAT: | 330,30000 Kč |
|---|---|
| Unit Price with VAT: | 399,66300 Kč |


