
M24M02E-FCS6T/VF | |
|---|---|
DigiKey Part Number | 497-M24M02E-FCS6T/VFTR-ND - Tape & Reel (TR) 497-M24M02E-FCS6T/VFCT-ND - Cut Tape (CT) 497-M24M02E-FCS6T/VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02E-FCS6T/VF |
Description | 2 MBIT SERIAL I2C BUS EEPROM WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 33,34300 Kč | 333,43 Kč |
| 25 | 32,40840 Kč | 810,21 Kč |
| 50 | 31,69280 Kč | 1 584,64 Kč |
| 100 | 30,96880 Kč | 3 096,88 Kč |
| 250 | 30,01308 Kč | 7 503,27 Kč |
| 500 | 29,29192 Kč | 14 645,96 Kč |
| 1 000 | 28,57559 Kč | 28 575,59 Kč |
| 5 000 | 26,94324 Kč | 134 716,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 26,25903 Kč | 262 590,30 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |





