CXP-3R0354R-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXP-3R0354R-TW

DigiKey Part Number
4688-CXP-3R0354R-TW-ND
Manufacturer
Manufacturer Product Number
CXP-3R0354R-TW
Description
5*10 3.0V 0.35F EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350 mF (EDLC) Supercapacitor 3 V Radial, Can 600mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
350 mF
Tolerance
-
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
600mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 132
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
164,83000 Kč64,83 Kč
1045,25800 Kč452,58 Kč
5037,46060 Kč1 873,03 Kč
10035,04830 Kč3 504,83 Kč
50030,96792 Kč15 483,96 Kč
2 16028,56046 Kč61 690,59 Kč
4 32027,72173 Kč119 757,87 Kč
6 48027,30140 Kč176 913,07 Kč
Manufacturers Standard Package
Unit Price without VAT:64,83000 Kč
Unit Price with VAT:78,44430 Kč