
M24M02-DRCS6TP/K | |
|---|---|
DigiKey Part Number | 497-14005-2-ND - Tape & Reel (TR) 497-14005-1-ND - Cut Tape (CT) 497-14005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02-DRCS6TP/K |
Description | IC EEPROM 2MBIT I2C 1MHZ 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-WLCSP (3.56x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | M24M02-DRCS6TP/K Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-WLCSP (3.56x2.01) |
Memory Organization 256K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 78,00800 Kč | 780,08 Kč |
| 25 | 75,72720 Kč | 1 893,18 Kč |
| 50 | 73,98860 Kč | 3 699,43 Kč |
| 100 | 72,24990 Kč | 7 224,99 Kč |
| 250 | 69,95692 Kč | 17 489,23 Kč |
| 500 | 68,23762 Kč | 34 118,81 Kč |
| 1 000 | 66,53720 Kč | 66 537,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,32695 Kč | 160 817,38 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |










