
M24C16-RMN6P | |
|---|---|
DigiKey Part Number | 497-8567-ND |
Manufacturer | |
Manufacturer Product Number | M24C16-RMN6P |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-RMN6P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | 0,31000 Kč | Similar |
| BR24G16F-3AGTE2 | Rohm Semiconductor | 232 | BR24G16F-3AGTE2CT-ND | 0,39000 Kč | Similar |
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | 0,33000 Kč | Similar |
| BR24G16FJ-3GTE2 | Rohm Semiconductor | 2 400 | BR24G16FJ-3GTE2CT-ND | 0,24000 Kč | Similar |
| BR24S16FJ-WE2 | Rohm Semiconductor | 1 440 | BR24S16FJ-WE2CT-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,47640 Kč | 136,91 Kč |
| 50 | 5,37120 Kč | 268,56 Kč |
| 100 | 5,26000 Kč | 526,00 Kč |
| 300 | 5,08010 Kč | 1 524,03 Kč |
| 500 | 4,99626 Kč | 2 498,13 Kč |
| 1 000 | 4,88183 Kč | 4 881,83 Kč |
| 5 000 | 4,61666 Kč | 23 083,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

