
M24C16-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17842-2-ND - Tape & Reel (TR) 497-17842-1-ND - Cut Tape (CT) 497-17842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-RMC6TG |
Description | IC EEPROM 16KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-RMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16T-I/MNY | Microchip Technology | 1 099 | 24AA16T-I/MNYCT-ND | 9,03000 Kč | Similar |
| 24LC16BT-I/MC | Microchip Technology | 2 407 | 24LC16BT-I/MCCT-ND | 10,92000 Kč | Similar |
| AT24C16C-MAHM-T | Microchip Technology | 6 960 | AT24C16C-MAHM-TCT-ND | 8,61000 Kč | Similar |
| BR24G16NUX-3ATTR | Rohm Semiconductor | 3 795 | BR24G16NUX-3ATCT-ND | 8,40000 Kč | Similar |
| BR24G16NUX-3TTR | Rohm Semiconductor | 3 765 | BR24G16NUX-3TCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,71080 Kč | 167,77 Kč |
| 50 | 6,57240 Kč | 328,62 Kč |
| 100 | 6,43590 Kč | 643,59 Kč |
| 250 | 6,25068 Kč | 1 562,67 Kč |
| 500 | 6,11000 Kč | 3 055,00 Kč |
| 1 000 | 5,96910 Kč | 5 969,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,64254 Kč | 28 212,70 Kč |
| 10 000 | 5,50347 Kč | 55 034,70 Kč |
| 15 000 | 5,42282 Kč | 81 342,30 Kč |
| 25 000 | 5,32214 Kč | 133 053,50 Kč |
| 35 000 | 5,25648 Kč | 183 976,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











