
M24C16-FMH6TG | |
|---|---|
DigiKey Part Number | 497-14333-2-ND - Tape & Reel (TR) 497-14333-1-ND - Cut Tape (CT) 497-14333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-FMH6TG |
Description | IC EEPROM 16KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-FMH6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
| Tape & Reel (TR): | 35000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 25 | 6,47480 Kč | 161,87 Kč |
| 50 | 6,34440 Kč | 317,22 Kč |
| 100 | 6,20980 Kč | 620,98 Kč |
| 250 | 6,03208 Kč | 1 508,02 Kč |
| 500 | 5,89610 Kč | 2 948,05 Kč |
| 1 000 | 5,75991 Kč | 5 759,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,02404 Kč | 20 120,20 Kč |
| 10 000 | 3,92475 Kč | 39 247,50 Kč |
| 15 000 | 3,86718 Kč | 58 007,70 Kč |
| 25 000 | 3,79532 Kč | 94 883,00 Kč |
| 35 000 | 3,74845 Kč | 131 195,75 Kč |
| 50 000 | 3,72059 Kč | 186 029,50 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |











