74AUP1G04GX,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G240GX,125

DigiKey Part Number
1727-74AUP1G240GX,125TR-ND - Tape & Reel (TR)
1727-74AUP1G240GX,125CT-ND - Cut Tape (CT)
1727-74AUP1G240GX,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G240GX,125
Description
IC BUFFER INVERTING 3.6V 5-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.80x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,12600 Kč41,26 Kč
253,65440 Kč91,36 Kč
1003,14070 Kč314,07 Kč
2502,89480 Kč723,70 Kč
5002,74618 Kč1 373,09 Kč
1 0002,62367 Kč2 623,67 Kč
2 5002,57652 Kč6 441,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,35242 Kč23 524,20 Kč
20 0002,29965 Kč45 993,00 Kč
30 0002,27323 Kč68 196,90 Kč
50 0002,24396 Kč112 198,00 Kč
70 0002,22686 Kč155 880,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč