
M24256-BWMN6TP | |
|---|---|
DigiKey Part Number | 497-8623-2-ND - Tape & Reel (TR) 497-8623-1-ND - Cut Tape (CT) 497-8623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BWMN6TP |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BWMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-BRMN6TP | STMicroelectronics | 2 453 | 497-6348-1-ND | 0,33000 Kč | Similar |
| M24256-BWMN6P | STMicroelectronics | 3 752 | 497-8579-5-ND | 0,40000 Kč | Similar |
| M24256-DFMN6TP | STMicroelectronics | 5 828 | 497-15743-1-ND | 0,35000 Kč | Similar |
| M24256-DRMN3TP/K | STMicroelectronics | 7 922 | 497-14421-1-ND | 1,05000 Kč | Similar |
| M24256-DRMN8TP/K | STMicroelectronics | 9 636 | 497-15339-1-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,73520 Kč | 218,38 Kč |
| 50 | 8,55880 Kč | 427,94 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 250 | 8,13212 Kč | 2 033,03 Kč |
| 500 | 7,94732 Kč | 3 973,66 Kč |
| 1 000 | 7,76191 Kč | 7 761,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,51737 Kč | 18 793,42 Kč |
| 5 000 | 7,33364 Kč | 36 668,20 Kč |
| 7 500 | 7,22698 Kč | 54 202,35 Kč |
| 12 500 | 7,09363 Kč | 88 670,38 Kč |
| 17 500 | 7,00654 Kč | 122 614,45 Kč |
| 25 000 | 6,91500 Kč | 172 875,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











