M24256-BWMN6TP/A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 900
Unit Price: 8,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 413
Unit Price: 10,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 136
Unit Price: 9,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 757
Unit Price: 27,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 069
Unit Price: 12,63000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 5 833
Unit Price: 8,84000 Kč
Datasheet

Direct


onsemi
In Stock: 35 973
Unit Price: 12,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 15 242
Unit Price: 21,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 943
Unit Price: 26,73000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 008
Unit Price: 24,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 11 657
Unit Price: 24,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 450
Unit Price: 14,74000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 051
Unit Price: 26,73000 Kč
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-BWMN6TP/A

DigiKey Part Number
M24256-BWMN6TP/A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24256-BWMN6TP/A
Description
IC EEPROM 256KBIT I2C 1MHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.