


LSM6DSOXTR | |
|---|---|
DigiKey Part Number | 497-18367-2-ND - Tape & Reel (TR) 497-18367-1-ND - Cut Tape (CT) 497-18367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSOXTR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSOXTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 Kč | 87,59 Kč |
| 5 | 78,39800 Kč | 391,99 Kč |
| 10 | 75,02600 Kč | 750,26 Kč |
| 25 | 70,97360 Kč | 1 774,34 Kč |
| 50 | 68,21460 Kč | 3 410,73 Kč |
| 100 | 65,68660 Kč | 6 568,66 Kč |
| 500 | 60,59790 Kč | 30 298,95 Kč |
| 1 000 | 60,18052 Kč | 60 180,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,88236 Kč | 274 411,80 Kč |
| Unit Price without VAT: | 87,59000 Kč |
|---|---|
| Unit Price with VAT: | 105,98390 Kč |












