
LSM303AGRTR | |
|---|---|
DigiKey Part Number | 497-16527-2-ND - Tape & Reel (TR) 497-16527-1-ND - Cut Tape (CT) 497-16527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM303AGRTR |
Description | IMU ACCEL/MAG I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM303AGRTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Magnetometer, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFLGA Module | |
Supplier Device Package | 12-LGA (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 5 | 103,77200 Kč | 518,86 Kč |
| 10 | 99,38400 Kč | 993,84 Kč |
| 25 | 94,10480 Kč | 2 352,62 Kč |
| 50 | 90,50560 Kč | 4 525,28 Kč |
| 100 | 87,20680 Kč | 8 720,68 Kč |
| 500 | 80,56596 Kč | 40 282,98 Kč |
| 1 000 | 78,09261 Kč | 78 092,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 71,83006 Kč | 574 640,48 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |












