
MIKROE-2684 | |
|---|---|
DigiKey Part Number | 1471-1832-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2684 |
Description | LSM303AGR CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LSM303AGR Accelerometer, Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Magnetometer | |
Utilized IC / Part | LSM303AGR | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |
















