
LMV822IYST | |
|---|---|
DigiKey Part Number | 497-13673-2-ND - Tape & Reel (TR) 497-13673-1-ND - Cut Tape (CT) 497-13673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822IYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV822IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,30120 Kč | 482,53 Kč |
| 100 | 17,10080 Kč | 1 710,08 Kč |
| 250 | 16,05340 Kč | 4 013,35 Kč |
| 500 | 15,42220 Kč | 7 711,10 Kč |
| 1 000 | 15,20255 Kč | 15 202,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,90350 Kč | 47 614,00 Kč |
| 8 000 | 11,65155 Kč | 93 212,40 Kč |
| 12 000 | 11,52528 Kč | 138 303,36 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

