
LM358ST | |
|---|---|
DigiKey Part Number | 497-6456-2-ND - Tape & Reel (TR) 497-6456-1-ND - Cut Tape (CT) 497-6456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM358ST Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6 338 | 505-ADA4062-2ARMZ-R7CT-ND | 25,82000 Kč | Similar |
| BA2904SFVM-TR | Rohm Semiconductor | 2 034 | BA2904SFVMCT-ND | 5,05000 Kč | Similar |
| BA3472YFVM-CTR | Rohm Semiconductor | 3 003 | BA3472YFVM-CCT-ND | 10,85000 Kč | Similar |
| BA4560FVM-GTR | Rohm Semiconductor | 3 528 | BA4560FVM-GCT-ND | 3,09000 Kč | Similar |
| BA4560YFVM-MGTR | Rohm Semiconductor | 1 | BA4560YFVM-MGCT-ND | 4,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 100 | 3,48150 Kč | 348,15 Kč |
| 250 | 3,21184 Kč | 802,96 Kč |
| 500 | 3,04890 Kč | 1 524,45 Kč |
| 1 000 | 2,91473 Kč | 2 914,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,71336 Kč | 10 853,44 Kč |
| 8 000 | 2,63848 Kč | 21 107,84 Kč |
| 12 000 | 2,60099 Kč | 31 211,88 Kč |
| 20 000 | 2,55947 Kč | 51 189,40 Kč |
| 28 000 | 2,53519 Kč | 70 985,32 Kč |
| 40 000 | 2,51183 Kč | 100 473,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


