Upgrade
Similar
Similar
Similar
Similar

LM339D | |
|---|---|
DigiKey Part Number | 497-19624-ND |
Manufacturer | |
Manufacturer Product Number | LM339D |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM339D Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339DT | STMicroelectronics | 13 862 | 497-1588-1-ND | 5,25000 Kč | Direct |
| LM139ADT | STMicroelectronics | 5 482 | 497-6986-1-ND | 28,77000 Kč | Similar |
| LM339DT | Rohm Semiconductor | 0 | 846-LM339DTTR-ND | 8,39475 Kč | Direct |
| UPC339G2-A | Renesas Electronics Corporation | 0 | 559-UPC339G2-ATR-ND | 25,83000 Kč | Upgrade |
| BA10339F-E2 | Rohm Semiconductor | 601 | BA10339F-E2CT-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,78660 Kč | 339,33 Kč |
| 100 | 6,35820 Kč | 635,82 Kč |
| 150 | 6,14400 Kč | 921,60 Kč |
| 250 | 5,90632 Kč | 1 476,58 Kč |
| 350 | 5,76666 Kč | 2 018,33 Kč |
| 500 | 5,63334 Kč | 2 816,67 Kč |
| Unit Price without VAT: | 6,78660 Kč |
|---|---|
| Unit Price with VAT: | 8,21179 Kč |









