UPC339G2-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,77553 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,58049 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,83000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,21640 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,61873 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,10272 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,03178 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,03178 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet
New at DigiKey
Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC339G2-A

DigiKey Part Number
559-UPC339G2-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC339G2-A
Description
COMPARATORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Renesas Electronics Corporation
Current - Input Bias (Max)
0.25µA @ 5V
Packaging
Tape & Reel (TR)
Current - Output (Typ)
16mA @ 5V
Part Status
Active
Current - Quiescent (Max)
2mA
Type
Standard (General Purpose)
Operating Temperature
-20°C ~ 80°C
Number of Elements
4
Package / Case
14-SOIC (0.173", 4.40mm Width)
Output Type
Open-Collector, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Supplier Device Package
14-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPC177G2-ARenesas Electronics Corporation0559-UPC177G2-ATR-ND27,09000 KčParametric Equivalent
UPC339G2(5)-E1-ARenesas Electronics Corporation0559-UPC339G2(5)-E1-ATR-ND13,77553 KčParametric Equivalent
UPC339G2(5)-E1-A/HRenesas Electronics Corporation0559-UPC339G2(5)-E1-A/HTR-ND12,58049 KčParametric Equivalent
UPC339G2-A/HRenesas Electronics Corporation0559-UPC339G2-A/HTR-ND25,83000 KčParametric Equivalent
UPC339G2-E1-ARenesas Electronics Corporation0559-UPC339G2-E1-ATR-ND14,21640 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
223,31000 Kč46,62 Kč
321,90667 Kč65,72 Kč
520,45200 Kč102,26 Kč
719,61857 Kč137,33 Kč
1018,77200 Kč187,72 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč