
UPC177G2-A | |
|---|---|
DigiKey Part Number | 559-UPC177G2-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC177G2-A |
Description | LINEAR IC COMPARATOR SOP(225) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Renesas Electronics Corporation | Current - Input Bias (Max) 0.25µA @ 5V |
Packaging Tape & Reel (TR) | Current - Output (Typ) 16mA @ 5V |
Part Status Active | Current - Quiescent (Max) 2mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 2 | 24,36000 Kč | 48,72 Kč |
| 3 | 23,02667 Kč | 69,08 Kč |
| 5 | 21,46000 Kč | 107,30 Kč |
| 7 | 20,57857 Kč | 144,05 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

