Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC339G2-E2-A/H | |
|---|---|
DigiKey Part Number | 559-UPC339G2-E2-A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC339G2-E2-A/H |
Description | COMPARATORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Renesas Electronics Corporation | Current - Input Bias (Max) 0.25µA @ 5V |
Packaging Tape & Reel (TR) | Current - Output (Typ) 16mA @ 5V |
Part Status Active | Current - Quiescent (Max) 2mA |
Type Standard (General Purpose) | Operating Temperature -20°C ~ 80°C |
Number of Elements 4 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Supplier Device Package 14-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPC177G2-A | Renesas Electronics Corporation | 0 | 559-UPC177G2-ATR-ND | 27,09000 Kč | Parametric Equivalent |
| UPC339G2(5)-E1-A | Renesas Electronics Corporation | 0 | 559-UPC339G2(5)-E1-ATR-ND | 13,77553 Kč | Parametric Equivalent |
| UPC339G2(5)-E1-A/H | Renesas Electronics Corporation | 0 | 559-UPC339G2(5)-E1-A/HTR-ND | 12,58049 Kč | Parametric Equivalent |
| UPC339G2-A | Renesas Electronics Corporation | 0 | 559-UPC339G2-ATR-ND | 25,83000 Kč | Parametric Equivalent |
| UPC339G2-A/H | Renesas Electronics Corporation | 0 | 559-UPC339G2-A/HTR-ND | 25,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,03178 Kč | 32 579,45 Kč |
| Unit Price without VAT: | 13,03178 Kč |
|---|---|
| Unit Price with VAT: | 15,76845 Kč |


