Similar
Similar

LM139ADG4 | |
|---|---|
DigiKey Part Number | 296-26081-5-ND |
Manufacturer | |
Manufacturer Product Number | LM139ADG4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM139ADG4 Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2mA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM139ADR | Texas Instruments | 12 709 | 296-26082-1-ND | 56,90000 Kč | MFR Recommended |
| BA2901SF-E2 | Rohm Semiconductor | 4 233 | BA2901SF-E2CT-ND | 18,90000 Kč | Similar |
| LM139ADT | STMicroelectronics | 5 105 | 497-6986-1-ND | 28,77000 Kč | Similar |
| LM139DT | STMicroelectronics | 6 579 | 497-6987-1-ND | 35,07000 Kč | Similar |
| LM239ADT | STMicroelectronics | 4 219 | 497-1550-1-ND | 8,61000 Kč | Similar |




