
LM339ADT | |
|---|---|
DigiKey Part Number | 497-1586-2-ND - Tape & Reel (TR) 497-1586-1-ND - Cut Tape (CT) 497-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339ADT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM339ADT Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM139ADT | STMicroelectronics | 5 586 | 497-6986-1-ND | 1,16000 Kč | Similar |
| BA2901F-E2 | Rohm Semiconductor | 2 500 | BA2901F-E2CT-ND | 0,96000 Kč | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4 233 | BA2901SF-E2CT-ND | 0,74000 Kč | Similar |
| LM139ADG4 | Rochester Electronics, LLC | 22 417 | 2156-LM139ADG4-ND | 3,49315 Kč | Similar |
| LM139ADR | Texas Instruments | 5 227 | 296-26082-1-ND | 2,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,66160 Kč | 116,54 Kč |
| 100 | 4,02110 Kč | 402,11 Kč |
| 250 | 3,71496 Kč | 928,74 Kč |
| 500 | 3,53102 Kč | 1 765,51 Kč |
| 1 000 | 3,37900 Kč | 3 379,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,21866 Kč | 8 046,65 Kč |
| 5 000 | 3,12202 Kč | 15 610,10 Kč |
| 7 500 | 3,07363 Kč | 23 052,23 Kč |
| 12 500 | 3,02002 Kč | 37 750,25 Kč |
| 17 500 | 2,98868 Kč | 52 301,90 Kč |
| 25 000 | 2,95853 Kč | 73 963,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


