
LM335DT | |
|---|---|
DigiKey Part Number | 497-1583-2-ND - Tape & Reel (TR) 497-1583-1-ND - Cut Tape (CT) 497-1583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM335DT |
Description | SENSOR ANALOG -40C-100C 8SO |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM335DT Models |
Category | Accuracy - Highest (Lowest) ±1°C |
Manufacturer STMicroelectronics | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package 8-SOIC |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTS22HTR | STMicroelectronics | 1 626 | 497-STTS22HCT-ND | 36,33000 Kč | MFR Recommended |
| LM335AM/NOPB | Texas Instruments | 811 | LM335AM/NOPB-ND | 38,43000 Kč | Similar |
| LM335AMX/NOPB | Texas Instruments | 1 223 | LM335AMX/NOPBCT-ND | 29,40000 Kč | Similar |
| LM335MX/NOPB | Texas Instruments | 4 293 | LM335MX/NOPBCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 21,83800 Kč | 109,19 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 19,45240 Kč | 486,31 Kč |
| 50 | 18,57060 Kč | 928,53 Kč |
| 100 | 17,76220 Kč | 1 776,22 Kč |
| 500 | 16,13612 Kč | 8 068,06 Kč |
| 1 000 | 15,53180 Kč | 15 531,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,80938 Kč | 37 023,45 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

