
LM2904WYPT | |
|---|---|
DigiKey Part Number | 497-12004-2-ND - Tape & Reel (TR) 497-12004-1-ND - Cut Tape (CT) 497-12004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904WYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WYPT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904YFV-CE2 | Rohm Semiconductor | 2 339 | BA2904YFV-CE2CT-ND | 13,76000 Kč | Similar |
| BA4558FVT-GE2 | Rohm Semiconductor | 2 985 | BA4558FVT-GE2CT-ND | 7,93000 Kč | Similar |
| LM2904AQTH-13 | Diodes Incorporated | 1 230 | 31-LM2904AQTH-13CT-ND | 4,17000 Kč | Similar |
| LM2904AVQPWR | Texas Instruments | 1 139 | 296-LM2904AVQPWRCT-ND | 12,93000 Kč | Similar |
| LM2904AVQPWRG4 | Texas Instruments | 3 297 | 296-22007-1-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,26720 Kč | 206,68 Kč |
| 100 | 7,21390 Kč | 721,39 Kč |
| 250 | 6,70964 Kč | 1 677,41 Kč |
| 500 | 6,40640 Kč | 3 203,20 Kč |
| 1 000 | 6,15654 Kč | 6 156,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,23453 Kč | 12 938,12 Kč |
| 8 000 | 3,14809 Kč | 25 184,72 Kč |
| 12 000 | 3,10481 Kč | 37 257,72 Kč |
| 20 000 | 3,05686 Kč | 61 137,20 Kč |
| 28 000 | 3,02884 Kč | 84 807,52 Kč |
| 40 000 | 3,00189 Kč | 120 075,60 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

