
BA2904YFV-CE2 | |
|---|---|
DigiKey Part Number | BA2904YFV-CE2TR-ND - Tape & Reel (TR) BA2904YFV-CE2CT-ND - Cut Tape (CT) BA2904YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904YFV-CE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2904YFV-CE2 Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SSOP-B |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904EYFVM-CTR | Rohm Semiconductor | 2 818 | 846-LM2904EYFVM-CTRCT-ND | 27,53000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,67700 Kč | 96,77 Kč |
| 25 | 8,68440 Kč | 217,11 Kč |
| 100 | 7,58100 Kč | 758,10 Kč |
| 250 | 7,05668 Kč | 1 764,17 Kč |
| 500 | 6,74008 Kč | 3 370,04 Kč |
| 1 000 | 6,47939 Kč | 6 479,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,20426 Kč | 15 510,65 Kč |
| 5 000 | 6,03833 Kč | 30 191,65 Kč |
| 7 500 | 5,95530 Kč | 44 664,75 Kč |
| 12 500 | 5,86328 Kč | 73 291,00 Kč |
| 17 500 | 5,80951 Kč | 101 666,43 Kč |
| 25 000 | 5,75778 Kč | 143 944,50 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

