
LM2903HYDT | |
|---|---|
DigiKey Part Number | 497-17865-2-ND - Tape & Reel (TR) 497-17865-1-ND - Cut Tape (CT) 497-17865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903HYDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903HYDT Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 30V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,54920 Kč | 263,73 Kč |
| 100 | 9,24330 Kč | 924,33 Kč |
| 250 | 8,62092 Kč | 2 155,23 Kč |
| 500 | 8,24592 Kč | 4 122,96 Kč |
| 1 000 | 7,93682 Kč | 7 936,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,61094 Kč | 19 027,35 Kč |
| 5 000 | 7,41452 Kč | 37 072,60 Kč |
| 7 500 | 7,31612 Kč | 54 870,90 Kč |
| 12 500 | 7,20710 Kč | 90 088,75 Kč |
| 17 500 | 7,14341 Kč | 125 009,68 Kč |
| 25 000 | 7,08215 Kč | 177 053,75 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









