


TL4050B25QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TL4050B25QDBZRQ1TR-ND - Tape & Reel (TR) 296-TL4050B25QDBZRQ1CT-ND - Cut Tape (CT) 296-TL4050B25QDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B25QDBZRQ1 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B25QDBZRQ1 Models |
Category | Noise - 10Hz to 10kHz 41µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 38,39500 Kč | 383,95 Kč |
| 25 | 35,07080 Kč | 876,77 Kč |
| 100 | 31,41050 Kč | 3 141,05 Kč |
| 250 | 29,66320 Kč | 7 415,80 Kč |
| 500 | 28,87736 Kč | 14 438,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,67398 Kč | 80 021,94 Kč |
| 6 000 | 26,15023 Kč | 156 901,38 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |










