
LM258AWDT | |
|---|---|
DigiKey Part Number | 497-16267-2-ND - Tape & Reel (TR) 497-16267-1-ND - Cut Tape (CT) 497-16267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258AWDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258AWDT Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 102,05000 Kč | Similar |
| LM258DR2G | onsemi | 18 746 | LM258DR2GOSCT-ND | 5,67000 Kč | Similar |
| LM2904M/NOPB | Texas Instruments | 5 775 | LM2904MNS/NOPB-ND | 24,36000 Kč | Similar |
| LM2904VDR2G | onsemi | 16 340 | LM2904VDR2GOSCT-ND | 5,67000 Kč | Similar |
| LM358ADR2G | onsemi | 49 826 | LM358ADR2GOSCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 14,96720 Kč | 374,18 Kč |
| 100 | 13,20560 Kč | 1 320,56 Kč |
| 250 | 12,36364 Kč | 3 090,91 Kč |
| 500 | 11,85632 Kč | 5 928,16 Kč |
| 1 000 | 11,56255 Kč | 11 562,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,45468 Kč | 8 636,70 Kč |
| 5 000 | 3,35225 Kč | 16 761,25 Kč |
| 7 500 | 3,30094 Kč | 24 757,05 Kč |
| 12 500 | 3,24409 Kč | 40 551,12 Kč |
| 17 500 | 3,21086 Kč | 56 190,05 Kč |
| 25 000 | 3,17891 Kč | 79 472,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

