


LIS2DUX12TR | |
|---|---|
DigiKey Part Number | 497-LIS2DUX12TR-ND - Tape & Reel (TR) 497-LIS2DUX12TRCT-ND - Cut Tape (CT) 497-LIS2DUX12TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DUX12TR |
Description | ULTRALOW-POWER ACCELEROMETER WIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DUX12TR Models |
Category | Sensitivity (LSB/g) 16393 (±2g) ~ 2049 (±16g) |
Manufacturer STMicroelectronics | Bandwidth 0.8Hz ~ 400Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Digital | Package / Case 12-WFLGA |
Axis X, Y, Z | Supplier Device Package 12-LGA (2x2) |
Acceleration Range ±2g, 4g, 8g, 16g | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 $ | 3,07 $ |
| 5 | 2,73800 $ | 13,69 $ |
| 10 | 2,61500 $ | 26,15 $ |
| 25 | 2,46600 $ | 61,65 $ |
| 50 | 2,36460 $ | 118,23 $ |
| 100 | 2,27170 $ | 227,17 $ |
| 500 | 2,08492 $ | 1 042,46 $ |
| 1 000 | 2,01538 $ | 2 015,38 $ |
| 5 000 | 1,87531 $ | 9 376,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,82309 $ | 18 230,90 $ |
| Unit Price without VAT: | 3,07000 $ |
|---|---|
| Unit Price with VAT: | 3,71470 $ |










