Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK220U33R

DigiKey Part Number
497-17107-2-ND - Tape & Reel (TR)
497-17107-1-ND - Cut Tape (CT)
497-17107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK220U33R
Description
IC REG LINEAR 3.3V 200MA SOT89
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
LDK220U33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB ~ 50dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-89
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
105,08900 Kč50,89 Kč
254,52160 Kč113,04 Kč
1003,89370 Kč389,37 Kč
2503,59716 Kč899,29 Kč
5003,41780 Kč1 708,90 Kč
1 0003,27035 Kč3 270,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,11448 Kč7 786,20 Kč
5 0003,02059 Kč15 102,95 Kč
7 5002,97352 Kč22 301,40 Kč
12 5002,92142 Kč36 517,75 Kč
17 5002,89094 Kč50 591,45 Kč
25 0002,86166 Kč71 541,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč