Linear Voltage Regulator IC Positive Adjustable 1 Output 3A P2PAK-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A P2PAK-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29300P2MTR

DigiKey Part Number
497-7780-2-ND - Tape & Reel (TR)
497-7780-1-ND - Cut Tape (CT)
497-7780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD29300P2MTR
Description
IC REG LINEAR POS ADJ 3A P2PAK-4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A P2PAK-4
Datasheet
 Datasheet
EDA/CAD Models
LD29300P2MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
1.23V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 3A
Current - Output
Current - Quiescent (Iq)
50 mA
Current - Supply (Max)
100 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
P2PAK-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,59400 Kč225,94 Kč
2520,50240 Kč512,56 Kč
10018,18640 Kč1 818,64 Kč
25017,08312 Kč4 270,78 Kč
50016,41792 Kč8 208,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,87008 Kč15 870,08 Kč
2 00015,41946 Kč30 838,92 Kč
3 00015,19380 Kč45 581,40 Kč
5 00014,94369 Kč74 718,45 Kč
7 00014,79756 Kč103 582,92 Kč
10 00014,65694 Kč146 569,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč