
LCP1521SRL | |
|---|---|
DigiKey Part Number | 497-3781-2-ND - Tape & Reel (TR) 497-3781-1-ND - Cut Tape (CT) 497-3781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCP1521SRL |
Description | THYRISTOR 100A 8-SOIC |
Customer Reference | |
Detailed Description | Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LCP1521SRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 18,16600 Kč | 181,66 Kč |
| 100 | 12,03430 Kč | 1 203,43 Kč |
| 500 | 9,39966 Kč | 4 699,83 Kč |
| 1 000 | 8,55135 Kč | 8 551,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,63290 Kč | 19 082,25 Kč |
| 5 000 | 7,06526 Kč | 35 326,30 Kč |
| 7 500 | 6,77611 Kč | 50 820,82 Kč |
| 12 500 | 6,54918 Kč | 81 864,75 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |











