
AS4C16M16SA-6TAN | |
|---|---|
DigiKey Part Number | 1450-1251-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16SA-6TAN |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 16 | Supplier Device Package 54-TSOP II |
Memory Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,77000 Kč | 252,77 Kč |
| 10 | 234,70800 Kč | 2 347,08 Kč |
| 25 | 227,48360 Kč | 5 687,09 Kč |
| 50 | 222,03180 Kč | 11 101,59 Kč |
| 108 | 216,01083 Kč | 23 329,17 Kč |
| 324 | 207,54633 Kč | 67 245,01 Kč |
| 540 | 203,67443 Kč | 109 984,19 Kč |
| Unit Price without VAT: | 252,77000 Kč |
|---|---|
| Unit Price with VAT: | 305,85170 Kč |




