Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10)
64-TQFP

L9963E-TR

DigiKey Part Number
497-L9963E-TR-ND - Tape & Reel (TR)
497-L9963E-TRCT-ND - Cut Tape (CT)
497-L9963E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9963E-TR
Description
AUTOMOTIVE CHIP FOR BATTERY MANA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
L9963E-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Mfr
Grade
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
64-TQFP Exposed Pad
Battery Chemistry
Lithium Ion
Supplier Device Package
64-TQFP-EP (10x10)
Number of Cells
4 ~ 14
Base Product Number
Fault Protection
Over Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,15000 Kč223,15 Kč
10174,33100 Kč1 743,31 Kč
25162,13080 Kč4 053,27 Kč
100148,71430 Kč14 871,43 Kč
250146,78100 Kč36 695,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000135,29276 Kč135 292,76 Kč
Manufacturers Standard Package
Unit Price without VAT:223,15000 Kč
Unit Price with VAT:270,01150 Kč