


ADBMS1818ASWAZ | |
|---|---|
DigiKey Part Number | 505-ADBMS1818ASWAZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS1818ASWAZ |
Description | 18-CELL BATTERY MONITOR WITH DAI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADBMS1818ASWAZ Models |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 85°C (TJ) |
Packaging Tray | Grade |
Part Status Active | Qualification |
Function Battery Monitor | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 64-LQFP Exposed Pad |
Number of Cells 18 | Supplier Device Package 64-LQFP-EP (10x10) |
Fault Protection Over Temperature, Over/Under Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,38000 Kč | 472,38 Kč |
| 10 | 378,08900 Kč | 3 780,89 Kč |
| 25 | 354,55200 Kč | 8 863,80 Kč |
| 100 | 328,68270 Kč | 32 868,27 Kč |
| 250 | 316,35124 Kč | 79 087,81 Kč |
| 500 | 308,91834 Kč | 154 459,17 Kč |
| Unit Price without VAT: | 472,38000 Kč |
|---|---|
| Unit Price with VAT: | 571,57980 Kč |





