


L9963-TR | |
|---|---|
DigiKey Part Number | 497-L9963-TR-ND - Tape & Reel (TR) 497-L9963-CT-ND - Cut Tape (CT) 497-L9963-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9963-TR |
Description | IC BATT MON LI-ION 4-14CL 64TQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI |
Mfr | Grade |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 64-TQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 64-TQFP-EP (10x10) |
Number of Cells 4 ~ 14 | Base Product Number |
Fault Protection Over Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,78000 Kč | 379,78 Kč |
| 10 | 301,94600 Kč | 3 019,46 Kč |
| 25 | 282,49200 Kč | 7 062,30 Kč |
| 100 | 263,24850 Kč | 26 324,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 239,70248 Kč | 239 702,48 Kč |
| Unit Price without VAT: | 379,78000 Kč |
|---|---|
| Unit Price with VAT: | 459,53380 Kč |


