
L7986TATR | |
|---|---|
DigiKey Part Number | 497-L7986TATR-ND - Tape & Reel (TR) 497-L7986TATRCT-ND - Cut Tape (CT) 497-L7986TATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7986TATR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7986TATR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7986ATR | STMicroelectronics | 2 644 | 497-12083-1-ND | 45,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 25 | 42,80240 Kč | 1 070,06 Kč |
| 100 | 38,45990 Kč | 3 845,99 Kč |
| 250 | 36,38868 Kč | 9 097,17 Kč |
| 500 | 35,71550 Kč | 17 857,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,02591 Kč | 82 564,78 Kč |
| 5 000 | 32,37203 Kč | 161 860,15 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



