
L7986ATR | |
|---|---|
DigiKey Part Number | 497-12083-2-ND - Tape & Reel (TR) 497-12083-1-ND - Cut Tape (CT) 497-12083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7986ATR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7986ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,32000 Kč | 43,32 Kč |
| 10 | 31,98800 Kč | 319,88 Kč |
| 25 | 29,16280 Kč | 729,07 Kč |
| 100 | 26,05860 Kč | 2 605,86 Kč |
| 250 | 24,57620 Kč | 6 144,05 Kč |
| 500 | 23,68268 Kč | 11 841,34 Kč |
| 1 000 | 22,94765 Kč | 22 947,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,17131 Kč | 55 428,27 Kč |
| 5 000 | 21,70356 Kč | 108 517,80 Kč |
| 7 500 | 21,46935 Kč | 161 020,12 Kč |
| Unit Price without VAT: | 43,32000 Kč |
|---|---|
| Unit Price with VAT: | 52,41720 Kč |




