
STEVAL-ISA100V1 | |
|---|---|
DigiKey Part Number | 497-13916-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA100V1 |
Description | EVAL BOARD FOR L7986A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L7986A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 38V |
Manufacturer STMicroelectronics | Regulator Topology Buck |
Packaging Box | Frequency - Switching 250kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part L7986A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 3A |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,12000 Kč | 722,12 Kč |
| Unit Price without VAT: | 722,12000 Kč |
|---|---|
| Unit Price with VAT: | 873,76520 Kč |



