
L7986A | |
|---|---|
DigiKey Part Number | 497-14791-5-ND |
Manufacturer | |
Manufacturer Product Number | L7986A |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7986A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7986TA | STMicroelectronics | 0 | 497-16179-5-ND | 62,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 43,22240 Kč | 1 080,56 Kč |
| 100 | 38,84000 Kč | 3 884,00 Kč |
| 300 | 36,39443 Kč | 10 918,33 Kč |
| 500 | 35,49082 Kč | 17 745,41 Kč |
| 1 000 | 34,45415 Kč | 34 454,15 Kč |
| 2 500 | 33,35978 Kč | 83 399,45 Kč |
| 5 000 | 32,70052 Kč | 163 502,60 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |





