
STEVAL-ISA099V1 | |
|---|---|
DigiKey Part Number | 497-13009-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA099V1 |
Description | EVAL BOARD FOR L7986 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L7986 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 38V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part L7986 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,76000 Kč | 840,76 Kč |
| Unit Price without VAT: | 840,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,31960 Kč |




