Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 300mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7983PUR

DigiKey Part Number
497-L7983PURTR-ND - Tape & Reel (TR)
497-L7983PURCT-ND - Cut Tape (CT)
497-L7983PURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7983PUR
Description
IC REG BUCK ADJ 300MA 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 300mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L7983PUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1036,24300 Kč362,43 Kč
2533,07600 Kč826,90 Kč
10029,59250 Kč2 959,25 Kč
25027,92900 Kč6 982,25 Kč
50027,11178 Kč13 555,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,08260 Kč75 247,80 Kč
6 00024,58397 Kč147 503,82 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč