
STEVAL-L7983ADJ | |
|---|---|
DigiKey Part Number | 497-STEVAL-L7983ADJ-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-L7983ADJ |
Description | EVAL BOARD FOR L7983PUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L7983PUR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 300mA | |
Voltage - Input | 12V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | L7983PUR | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |


