
MCP42U83T-503E/7N | |
|---|---|
DigiKey Part Number | 150-MCP42U83T-503E/7NTR-ND - Tape & Reel (TR) 150-MCP42U83T-503E/7NCT-ND - Cut Tape (CT) 150-MCP42U83T-503E/7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP42U83T-503E/7N |
Description | IC DIG POT 50K 16-VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 16-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Taper | Linear | |
Configuration | Potentiometer, Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 10ppm/°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-VQFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Resistance - Wiper (Ohms) (Typ) | 32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 25 | 103,44440 Kč | 2 586,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 93,86112 Kč | 309 741,70 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |



