Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7805ABD2T-TR

DigiKey Part Number
497-1170-2-ND - Tape & Reel (TR)
497-1170-1-ND - Cut Tape (CT)
497-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7805ABD2T-TR
Description
IC REG LINEAR 5V 1.5A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
L7805ABD2T-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
35V
Supplier Device Package
D2PAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,82500 Kč148,25 Kč
2513,36320 Kč334,08 Kč
10011,76520 Kč1 176,52 Kč
25011,00212 Kč2 750,53 Kč
50010,54142 Kč5 270,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,16261 Kč10 162,61 Kč
2 0009,85079 Kč19 701,58 Kč
3 0009,69464 Kč29 083,92 Kč
5 0009,52154 Kč47 607,70 Kč
7 0009,42045 Kč65 943,15 Kč
10 0009,32315 Kč93 231,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč