



L7815ABD2T-TR | |
|---|---|
DigiKey Part Number | 497-7262-2-ND - Tape & Reel (TR) 497-7262-1-ND - Cut Tape (CT) 497-7262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7815ABD2T-TR |
Description | IC REG LINEAR 15V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7815ABD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 14,65680 Kč | 366,42 Kč |
| 100 | 12,92220 Kč | 1 292,22 Kč |
| 250 | 12,09568 Kč | 3 023,92 Kč |
| 500 | 11,59720 Kč | 5 798,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,18689 Kč | 11 186,89 Kč |
| 2 000 | 10,84925 Kč | 21 698,50 Kč |
| 3 000 | 10,68014 Kč | 32 040,42 Kč |
| 5 000 | 10,49274 Kč | 52 463,70 Kč |
| 7 000 | 10,38324 Kč | 72 682,68 Kč |
| 10 000 | 10,27800 Kč | 102 780,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



