
ISO7742FDWR | |
|---|---|
DigiKey Part Number | 296-44610-2-ND - Tape & Reel (TR) 296-44610-1-ND - Cut Tape (CT) 296-44610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7742FDWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7742FDWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7742DW | Texas Instruments | 1 286 | 296-50610-ND | 18,90000 Kč | Parametric Equivalent |
| ISO7742DWR | Texas Instruments | 6 252 | 296-44609-1-ND | 13,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,32400 Kč | 493,24 Kč |
| 25 | 45,19600 Kč | 1 129,90 Kč |
| 100 | 40,64160 Kč | 4 064,16 Kč |
| 250 | 38,47168 Kč | 9 617,92 Kč |
| 500 | 37,84554 Kč | 18 922,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,20052 Kč | 70 401,04 Kč |
| 4 000 | 34,47111 Kč | 137 884,44 Kč |
| 6 000 | 34,10600 Kč | 204 636,00 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |



